
XB5AV33 | |
|---|---|
DigiKey Part Number | 4008-XB5AV33-ND |
Manufacturer | |
Manufacturer Product Number | XB5AV33 |
Description | INCAN PNL IND GREEN 22MM SRW TER |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Incandescent Panel Indicator Green 110V ~ 120V Screw Terminal |
Datasheet | Datasheet |
EDA/CAD Models | XB5AV33 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Incandescent | |
Lamp Color | Green | |
Lens Color | Green | |
Lens Transparency | - | |
Ratings | AC | |
Voltage | 110V ~ 120V | |
Current | - | |
Panel Cutout Shape | Round | |
Panel Cutout Dimensions | 0.87" (22.00mm) | |
Lens Size | 22.00mm Dia | |
Lens Style | Round with Flat Top | |
Millicandela Rating | - | |
Wavelength - Peak | - | |
Viewing Angle | - | |
Termination Style | Screw Terminal | |
Ingress Protection | IP66, IP67, IP69, IP69K, NEMA 4X, 13 | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $182.62000 | $182.62 |
| 10 | $157.28400 | $1,572.84 |
| Unit Price without GST: | $182.62000 |
|---|---|
| Unit Price with GST: | $200.88200 |

