



XB5AS86449B4 | |
|---|---|
DigiKey Part Number | 4008-XB5AS86449B4-ND |
Manufacturer | |
Manufacturer Product Number | XB5AS86449B4 |
Description | SWITCH ESTOP TWIST RESET 3A 120V |
Customer Reference | |
Detailed Description | Emergency Stop Switch 3PST-2NC/1NO Panel Mount, Front |
Datasheet | Datasheet |
Category | Current Rating (Amps) 3A (AC), 220mA (DC) |
Manufacturer Schneider Electric | Voltage Rating - AC 120 V |
Series | Voltage Rating - DC 125 V |
Packaging Box | Panel Cutout Dimensions Circular - 22.00mm Dia |
Part Status Obsolete | Termination Style Screw Terminal |
Mounting Type Panel Mount, Front | Ingress Protection IP65 - Dust Tight, Water Resistant |
Reset Operation Twist | Operating Temperature -20°C ~ 50°C |
Circuit 3PST-2NC/1NO | Illumination Voltage (Nominal) 24 VAC/DC |
Switch Function On-Off, Off-On |

