
ZB6YCW3 | |
|---|---|
DigiKey Part Number | 4008-ZB6YCW3-ND |
Manufacturer | |
Manufacturer Product Number | ZB6YCW3 |
Description | HARMONY XB6, GREEN CAP UNMARKED |
Customer Reference | |
Detailed Description | Square Pushbutton Switch Cap Green Snap Fit |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Switch Type | Pushbutton | |
Shape | Square | |
Color | Green | |
Illumination | Illuminated | |
For Use With/Related Products | - | |
Mounting Type | Snap Fit | |
Size | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.32000 | $3.32 |
| Unit Price without GST: | $3.32000 |
|---|---|
| Unit Price with GST: | $3.65200 |

