Port Faceplate Black Double Gang
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SQWS140002BK

DigiKey Part Number
4008-SQWS140002BK-ND
Manufacturer
Manufacturer Product Number
SQWS140002BK
Description
2 GANG BLANK WALL PLATE BK
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Port Faceplate Black Double Gang
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Schneider Electric
Series
Packaging
Box
Part Status
Active
Style
Double Gang
Type
Faceplate
Number of Ports
-
Port Direction
-
Color
Black
Features
-
For Use With/Related Products
X Series
Length
4.490" (114.05mm)
Width
4.570" (116.08mm)
Depth
0.280" (7.11mm)
Material
Polycarbonate (PC)
Material Flammability Rating
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Check for Additional Incoming Stock
All prices are in AUD
Box
QuantityUnit PriceExt Price
1$1.95000$1.95
Manufacturers Standard Package
Unit Price without GST:$1.95000
Unit Price with GST:$2.14500