
SEA9TB1001 | |
|---|---|
DigiKey Part Number | 4008-SEA9TB1001-ND |
Manufacturer | |
Manufacturer Product Number | SEA9TB1001 |
Description | TERM BLK 1POS WHITE |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 1 Position Terminal Block White 18.0mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | - | |
Mounting Type | Panel Mount | |
Number of Positions | 1 | |
Number of Levels | 1 | |
Terminal - Width | 18.0mm | |
Termination Style | Screw | |
Current - UL | 100 A | |
Wire Gauge or Range - AWG | - | |
Wire Gauge or Range - mm² | - | |
Features | - | |
Housing Color | White | |
Length | - | |
Height (Max) | - | |
Material - Insulation | - | |
Material Flammability Rating | - | |
Stripping Length | - | |
Operating Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $125.53000 | $125.53 |
| Unit Price without GST: | $125.53000 |
|---|---|
| Unit Price with GST: | $138.08300 |

