
QO24L70F | |
|---|---|
cms-digikey-product-number | 4008-QO24L70F-ND |
cms-manufacturer | |
cms-manufacturer-product-number | QO24L70F |
cms-description | LOAD CENTER QO MLO 240V 70A 1PH |
cms-standard-lead-time | 5 Weeks |
cms-customer-reference | |
cms-detailed-description | Power Distribution System Circuit Breakers |
Datasheet | Datasheet |
cms-type | cms-description | cms-select-all |
|---|---|---|
cms-category | ||
Manufacturer | Schneider Electric | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Accessory Type | Power Distribution System | |
For Use With/Related Products | Circuit Breakers |
| cms-quantity | Unit Price | cms-ext-price |
|---|---|---|
| 1 | $101.90000 | $101.90 |
| Unit Price without GST: | $101.90000 |
|---|---|
| Unit Price with GST: | $112.09000 |

