Circuit Breaker Thermal Magnetic 15A 240 V AC DC Lever Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

QHB315

DigiKey Part Number
4008-QHB315-ND
Manufacturer
Manufacturer Product Number
QHB315
Description
MINIATURE CIRCUIT BREAKER 240V 1
Customer Reference
Detailed Description
Circuit Breaker Thermal Magnetic 15A 240 V AC DC Lever Panel Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Schneider Electric
Series
Packaging
Box
Part Status
Obsolete
Mounting Type
Panel Mount
Breaker Type
Thermal Magnetic
Current Rating (Amps)
15A
Voltage Rating - AC
240 V
Actuator Type
Lever
Number of Poles
3
Illumination
None
Illumination Voltage (Nominal)
-
Approval Agency
CSA, UL
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.