
NSYTBP885 | |
|---|---|
DigiKey Part Number | 4008-NSYTBP885-ND |
Manufacturer | |
Manufacturer Product Number | NSYTBP885 |
Description | BOX PLAS LGT GRY 2.91"L X 2.91"W |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Box Plastic, Polycarbonate (PC) Light Gray Cover Included 2.913" L x 2.913" W (74.00mm x 74.00mm) X 2.126" (54.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | NSYTBP885 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 2.913" L x 2.913" W (74.00mm x 74.00mm) | |
Height | 2.126" (54.00mm) | |
Area (L x W) | 8.45in² (54.5cm²) | |
Design | Cover Included | |
Material | ||
Color | Light Gray | |
Thickness | 0.177" (4.50mm) | |
Features | - | |
Ratings | ||
Material Flammability Rating | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | $22.22600 | $111.13 |
| Unit Price without GST: | $22.22600 |
|---|---|
| Unit Price with GST: | $24.44860 |














