
NSYS3DC10625 | |
|---|---|
DigiKey Part Number | 4008-NSYS3DC10625-ND |
Manufacturer | |
Manufacturer Product Number | NSYS3DC10625 |
Description | ENCLOSURE STL 39.37"L X 23.62"W |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Enclosure Metal, Steel Gray Cover Included 39.370" L x 23.622" W (1000.00mm x 600.00mm) X 9.843" (250.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | NSYS3DC10625 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Box | |
Part Status | Active | |
Container Type | Enclosure | |
Size / Dimension | 39.370" L x 23.622" W (1000.00mm x 600.00mm) | |
Height | 9.843" (250.00mm) | |
Area (L x W) | 930in² (6000cm²) | |
Design | Cover Included | |
Material | ||
Color | Gray | |
Thickness | - | |
Features | - | |
Ratings | ||
Material Flammability Rating | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $403.02000 | $403.02 |
| Unit Price without GST: | $403.02000 |
|---|---|
| Unit Price with GST: | $443.32200 |

