Contactor 4PST-NO (4 Form A) 60 A 100 ~ 250VAC/DC Coil Chassis Mount, DIN Rail
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Contactor 4PST-NO (4 Form A) 60 A 100 ~ 250VAC/DC Coil Chassis Mount, DIN Rail
LC1DT60AKUE
TeSys Deca-The New Generation Motor Starters

LC1DT60AKUE

DigiKey Part Number
4008-LC1DT60AKUE-ND
Manufacturer
Manufacturer Product Number
LC1DT60AKUE
Description
TESYSCTR4P60A AC3NO+NC100-250V A
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Contactor 4PST-NO (4 Form A) 60 A 100 ~ 250VAC/DC Coil Chassis Mount, DIN Rail
Datasheet
 Datasheet
EDA/CAD Models
LC1DT60AKUE Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Schneider Electric
Series
Packaging
Box
Part Status
Active
Mounting Type
Chassis Mount, DIN Rail
Coil Voltage
100 ~ 250VAC/DC
Contact Form
4PST-NO (4 Form A)
Contact Rating (Current)
60 A
Switching Voltage
690VAC - Max
Features
Auxiliary Contacts
Termination Style
Screw Terminal
Operating Temperature
-40°C ~ 70°C
Must Operate Voltage
-
Must Release Voltage
-
Contact Material
-
Operate Time
65 ms
Release Time
80 ms
Coil Power
-
Coil Resistance
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in AUD
Box
QuantityUnit PriceExt Price
1$512.58000$512.58
Manufacturers Standard Package
Unit Price without GST:$512.58000
Unit Price with GST:$563.83800