
HJL36150M74 | |
|---|---|
DigiKey Part Number | 4008-HJL36150M74-ND |
Manufacturer | |
Manufacturer Product Number | HJL36150M74 |
Description | MOTOR CIRCUIT PROTECTOR 600V 150 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal Magnetic 150A 600 V AC DC Toggle Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Chassis Mount | |
Breaker Type | Thermal Magnetic | |
Current Rating (Amps) | 150A | |
Voltage Rating - AC | 600 V | |
Actuator Type | Toggle | |
Number of Poles | 3 | |
Illumination | None | |
Illumination Voltage (Nominal) | - | |
Approval Agency | CSA, UL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2,447.62000 | $2,447.62 |
| Unit Price without GST: | $2,447.62000 |
|---|---|
| Unit Price with GST: | $2,692.38200 |







