Parametric Equivalent



HJL36060U53X | |
|---|---|
DigiKey Part Number | 4008-HJL36060U53X-ND |
Manufacturer | |
Manufacturer Product Number | HJL36060U53X |
Description | MOLDED CASE CIRCUIT BREAKER 600V |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Solid State 60A 690 V AC 500 V DC Toggle Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Chassis Mount | |
Breaker Type | Solid State | |
Current Rating (Amps) | 60A | |
Voltage Rating - AC | 690 V | |
Voltage Rating - DC | 500 V | |
Actuator Type | Toggle | |
Number of Poles | 3 | |
Illumination | - | |
Illumination Voltage (Nominal) | - | |
Approval Agency | CSA, IEC 60947-2, NEMA, NOM-003-SCFI-2000, UL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3,847.12000 | $3,847.12 |
| Unit Price without GST: | $3,847.12000 |
|---|---|
| Unit Price with GST: | $4,231.83200 |


