
AR1MB01Y | |
|---|---|
DigiKey Part Number | 4008-AR1MB01Y-ND |
Manufacturer | |
Manufacturer Product Number | AR1MB01Y |
Description | CBL END MKRS LETTER Y 1-CARD |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Wire Marker, Clip-On 0.12" W x 0.20" L (3.0mm x 5.0mm) Black Legend, Yellow Background |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Wire Marker, Clip-On | |
Size | 0.12" W x 0.20" L (3.0mm x 5.0mm) | |
Cable Diameter | - | |
Legend | Y | |
Color | Black Legend, Yellow Background | |
Material | - | |
Operating Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | $0.08860 | $17.72 |
| Unit Price without GST: | $0.08860 |
|---|---|
| Unit Price with GST: | $0.09746 |

