
AK2GD5050 | |
|---|---|
DigiKey Part Number | 4008-AK2GD5050-ND |
Manufacturer | |
Manufacturer Product Number | AK2GD5050 |
Description | CABLE DUCT2M50X50MM |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Wire Duct Gray Slotted (Raceway), Base Screw 6.56' (2.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Wire Duct Type | Slotted (Raceway), Base | |
Height | 1.969" (50.00mm) | |
Length | 6.56' (2.00m) | |
Width | 1.970" (50.00mm) | |
Mounting Type | Screw | |
Features | - | |
Material | Poly-Vinyl Chloride (PVC) | |
Color | Gray |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $44.55000 | $44.55 |
| Unit Price without GST: | $44.55000 |
|---|---|
| Unit Price with GST: | $49.00500 |

