
AK2GA35 | |
|---|---|
DigiKey Part Number | 4008-AK2GA35-ND |
Manufacturer | |
Manufacturer Product Number | AK2GA35 |
Description | CABLE DUCTING/ PANEL ACCESSORIES |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Wire Duct Blue Slotted (Raceway), Base Screw 6.56' (2.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Wire Duct Type | Slotted (Raceway), Base | |
Height | 2.165" (55.00mm) | |
Length | 6.56' (2.00m) | |
Width | 1.181" (30.00mm) | |
Mounting Type | Screw | |
Features | - | |
Material | Poly-Vinyl Chloride (PVC) | |
Color | Blue |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 | $57.59500 | $460.76 |
| Unit Price without GST: | $57.59500 |
|---|---|
| Unit Price with GST: | $63.35450 |

