


SR2E201BD | |
|---|---|
DigiKey Part Number | 4008-SR2E201BD-ND |
Manufacturer | |
Manufacturer Product Number | SR2E201BD |
Description | COMPACT SMART RELAY, ZELIO LOGIC |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Programmable Logic Controller (PLC) DIN Rail 24VDC |
Datasheet | Datasheet |
EDA/CAD Models | SR2E201BD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Number of Inputs and Type | 18 - Digital (12), Analog (6) | |
Number of Outputs and Type | 8 - Relay | |
Expandable | Non-Expandable | |
Voltage - Supply | 24VDC | |
Display Type | No Display | |
Number of Characters Per Row | - | |
Communications | - | |
Memory Size | - | |
Mounting Type | DIN Rail | |
Features | - | |
Operating Temperature | -20°C ~ 55°C | |
Ingress Protection | IP20, IP40 | |
Software | - | |
Approval Agency | CSA, C-Tick, GL, GOST, UL | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $461.22000 | $461.22 |
| Unit Price without GST: | $461.22000 |
|---|---|
| Unit Price with GST: | $507.34200 |














