
9001KXRB31LH2 | |
|---|---|
DigiKey Part Number | 4008-9001KXRB31LH2-ND |
Manufacturer | |
Manufacturer Product Number | 9001KXRB31LH2 |
Description | PUSH BUTTON 600VAC 10A 30MM T-KX |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch DPDT Standard, Illuminated |
Datasheet | Datasheet |
EDA/CAD Models | 9001KXRB31LH2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | - | |
Type | Standard, Illuminated | |
Circuit | ||
Switch Function | On-On | |
Current Rating (Amps) | - | |
Actuator Type | - | |
Color - Actuator/Cap | - | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | 6 VAC/DC | |
Termination Style | - | |
Ingress Protection | - | |
Features | - | |
Panel Cutout Dimensions | Circular - 30.00mm Dia | |
Operating Temperature | - | |
Mechanical Life | - | |
Electrical Life | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $272.03000 | $272.03 |
| Unit Price without GST: | $272.03000 |
|---|---|
| Unit Price with GST: | $299.23300 |

