
9001KS11K3E21 | |
|---|---|
DigiKey Part Number | 4008-9001KS11K3E21-ND |
Manufacturer | |
Manufacturer Product Number | 9001KS11K3E21 |
Description | CONFIG SW BODY KEYLOCK NON-ILLUM |
Customer Reference | |
Detailed Description | Configurable Switch Body Keylock Non-Illuminated |
Datasheet | Datasheet |
EDA/CAD Models | 9001KS11K3E21 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Requires | Contact Block(s) | |
Type | Maintained | |
Illumination | Non-Illuminated | |
Actuator Type | Keylock | |
(Select First, Then Apply Filters) Compatible Series | Schneider, Harmony 9001K | |
Panel Cutout Dimensions | 30mm (Round) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $162.54000 | $162.54 |
| Unit Price without GST: | $162.54000 |
|---|---|
| Unit Price with GST: | $178.79400 |

