Selector Switch Position Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9003K2F1051M

DigiKey Part Number
4008-9003K2F1051M-ND
Manufacturer
Manufacturer Product Number
9003K2F1051M
Description
SWITCH SELECTOR 12A 300V
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Selector Switch Position Panel Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Schneider Electric
Series
Packaging
Box
Part Status
Active
Type
Standard
Circuit
-
Switch Function
-
Current Rating (Amps)
-
Illumination
Non-Illuminated
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Mounting Type
Panel Mount
Termination Style
Screw Terminal
Panel Cutout Dimensions
-
Ingress Protection
-
Features
-
Operating Temperature
-
Depth Behind Flange
-
Mechanical Life
-
Electrical Life
-
Approval Agency
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in AUD
Box
QuantityUnit PriceExt Price
1$345.07000$345.07
Manufacturers Standard Package
Unit Price without GST:$345.07000
Unit Price with GST:$379.57700