
920-0093-01 | |
|---|---|
DigiKey Part Number | 920-0093-01-ND |
Manufacturer | |
Manufacturer Product Number | 920-0093-01 |
Description | JUMPER WIRE M TO F 9" 100PCS |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Jumper Wire Male to Female 9.00" (228.60mm) 28 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Schmartboard, Inc. | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Style | Male to Female | |
Length | 9.00" (228.60mm) | |
Color | White | |
Wire Gauge | 28 AWG | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $103.38000 | $103.38 |
| Unit Price without GST: | $103.38000 |
|---|---|
| Unit Price with GST: | $113.71800 |

