
914-0004-01 | |
|---|---|
DigiKey Part Number | 914-0004-01-ND |
Manufacturer | |
Manufacturer Product Number | 914-0004-01 |
Description | 10 PACK OF 204-0004-01 |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | SMD to DIP SOIC 8, 18, 28 0.050" (1.27mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Schmartboard, Inc. | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Proto Board Type | SMD to DIP | |
Package Accepted | SOIC | |
Number of Positions | 8, 18, 28 | |
Pitch | 0.050" (1.27mm) | |
Board Thickness | - | |
Material | - | |
Size / Dimension | 2.690" L x 0.790" W (68.33mm x 20.07mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $70.89000 | $70.89 |
| Unit Price without GST: | $70.89000 |
|---|---|
| Unit Price with GST: | $77.97900 |

