



SKU26647 | |
|---|---|
DigiKey Part Number | 4520-SKU26647-ND |
Manufacturer | |
Manufacturer Product Number | SKU26647 |
Description | ARDI32 - BASED ON ESP32 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | ESP32-S3-WROOM-1 ESP32-S 802.11 b/g/n/ac (WiFi/WLAN/Wi-Fi 5), Bluetooth® 5.x (BLE) Transceiver 2.4GHz Evaluation Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SB Components Ltd | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Transceiver; 802.11 b/g/n/ac (Wi-Fi, WiFi, WLAN), Bluetooth® 5.x (BLE) | |
Frequency | 2.4GHz | |
Contents | Board(s) | |
Antenna Type | PCB Trace Antenna(s) On-Board | |
Utilized IC / Part | ESP32-S3-WROOM-1 | |
Note | - | |
RF Type | 802.11 b/g/n/ac (WiFi/WLAN/Wi-Fi 5), Bluetooth® 5.x (BLE) | |
RF Frequency | 2.4GHz | |
Function | Transceiver | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $44.06000 | $44.06 |
| Unit Price without GST: | $44.06000 |
|---|---|
| Unit Price with GST: | $48.46600 |

