



9S1212L4D01 | |
|---|---|
DigiKey Part Number | 1688-2142-ND |
Manufacturer | |
Manufacturer Product Number | 9S1212L4D01 |
Description | FAN AXIAL 119X25MM 12VDC WIRE |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 119mm L x 119mm H Ball 48.1 CFM (1.35m³/min) 3 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | 9S1212L4D01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 119mm L x 119mm H | |
Width | 25.00mm | |
Air Flow | 48.1 CFM (1.35m³/min) | |
Static Pressure | 0.060 in H2O (14.9 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Locked Rotor Sensor | |
Noise | 17.0dB(A) | |
Power (Watts) | 960 mW | |
RPM | ||
Termination | 3 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 158°F (-10 ~ 70°C) | |
Approval Agency | CSA, TUV, UL | |
Weight | 0.309 lb (140.16 g) | |
Current Rating (Amps) | 0.080A | |
Voltage Range | 8 ~ 13.8VDC | |
Material - Frame | Plastic | |
Material - Blade | Plastic | |
Lifetime @ Temp. | 40000 Hrs @ 60°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $47.17000 | $47.17 |
| 10 | $37.87400 | $378.74 |
| 30 | $33.82167 | $1,014.65 |
| 60 | $31.44950 | $1,886.97 |
| 120 | $30.07133 | $3,608.56 |
| Unit Price without GST: | $47.17000 |
|---|---|
| Unit Price with GST: | $51.88700 |










