
9RA1212H10021 | |
|---|---|
DigiKey Part Number | 1688-9RA1212H10021-ND |
Manufacturer | |
Manufacturer Product Number | 9RA1212H10021 |
Description | 120X38MM 12VDC RBLS |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 120mm L x 120mm H Ball 2 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 120mm L x 120mm H | |
Width | 38.00mm | |
Air Flow | - | |
Static Pressure | - | |
Bearing Type | Ball | |
Fan Type | ||
Features | Locked Rotor Protection | |
Noise | - | |
RPM | - | |
Termination | 2 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | - | |
Approval Agency | cURus, TUV | |
Weight | - | |
Current Rating (Amps) | - | |
Voltage Range | - | |
Material - Frame | Plastic | |
Material - Blade | Plastic | |
Lifetime @ Temp. | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $60.72000 | $60.72 |
| 21 | $45.07286 | $946.53 |
| 42 | $41.91857 | $1,760.58 |
| 63 | $40.16714 | $2,530.53 |
| 105 | $39.31200 | $4,127.76 |
| Unit Price without GST: | $60.72000 |
|---|---|
| Unit Price with GST: | $66.79200 |










