Parametric Equivalent

9GV0612G102 | |
|---|---|
DigiKey Part Number | 9GV0612G102-ND |
Manufacturer | |
Manufacturer Product Number | 9GV0612G102 |
Description | FAN AXIAL 60X38MM 12VDC WIRE |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 60mm L x 60mm H Ball 84.0 CFM (2.35m³/min) 2 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | 9GV0612G102 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 60mm L x 60mm H | |
Width | 38.00mm | |
Air Flow | 84.0 CFM (2.35m³/min) | |
Static Pressure | 3.020 in H2O (752.3 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Locked Rotor Protection | |
Noise | 66.0dB(A) | |
Power (Watts) | 33.6 W | |
RPM | ||
Termination | 2 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | -4 ~ 158°F (-20 ~ 70°C) | |
Approval Agency | CSA, TUV, UL | |
Weight | 0.287 lb (130.18 g) | |
Current Rating (Amps) | 2.80A | |
Voltage Range | 8 ~ 13.8VDC | |
Material - Frame | Plastic | |
Material - Blade | Plastic | |
Lifetime @ Temp. | 40000 Hrs @ 60°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 90 | $26.31756 | $2,368.58 |
| Unit Price without GST: | $26.31756 |
|---|---|
| Unit Price with GST: | $28.94932 |

