
9GA0824G6002 | |
|---|---|
DigiKey Part Number | 9GA0824G6002-ND |
Manufacturer | |
Manufacturer Product Number | 9GA0824G6002 |
Description | FAN AXIAL 80X20MM 24VDC WIRE |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 24VDC Square - 80mm L x 80mm H Ball 60.8 CFM (1.70m³/min) 2 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 80mm L x 80mm H | |
Width | 20.00mm | |
Air Flow | 60.8 CFM (1.70m³/min) | |
Static Pressure | 0.440 in H2O (109.6 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Locked Rotor Protection | |
Noise | 45.0dB(A) | |
Power (Watts) | 3.6 W | |
RPM | ||
Termination | 2 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | -4 ~ 158°F (-20 ~ 70°C) | |
Approval Agency | CSA, TUV, UL | |
Weight | 0.177 lb (80.29 g) | |
Current Rating (Amps) | 0.150A | |
Voltage Range | 20.4 ~ 27.6VDC | |
Material - Frame | Plastic | |
Material - Blade | Plastic | |
Lifetime @ Temp. | Varies Based on Temperature | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40 | $28.66075 | $1,146.43 |
| Unit Price without GST: | $28.66075 |
|---|---|
| Unit Price with GST: | $31.52683 |


