Fan Tubeaxial 12VDC Square - 40mm L x 40mm H Ball 4 Position Rectangular Connector
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9GA0412P3J68

DigiKey Part Number
1688-9GA0412P3J68-ND
Manufacturer
Manufacturer Product Number
9GA0412P3J68
Description
FAN AXL 40X28MM 12VDC RECT CONN
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 12VDC Square - 40mm L x 40mm H Ball 4 Position Rectangular Connector
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Voltage - Rated
Size / Dimension
Square - 40mm L x 40mm H
Width
28.00mm
Air Flow
-
Static Pressure
-
Bearing Type
Ball
Fan Type
Features
Locked Rotor Protection, PWM Control, Speed Sensor (Tach)
Noise
54.0dB(A)
RPM
Termination
4 Position Rectangular Connector
Ingress Protection
-
Operating Temperature
-4 ~ 158°F (-20 ~ 70°C)
Approval Agency
-
Weight
0.117 lb (53.07 g)
Current Rating (Amps)
0.490A
Voltage Range
10.8 ~ 13.2VDC
Material - Frame
Plastic
Material - Blade
Plastic
Lifetime @ Temp.
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 26
Check for Additional Incoming Stock
All prices are in AUD
Box
QuantityUnit PriceExt Price
1$31.26000$31.26
10$25.19300$251.93
25$22.94720$573.68
50$21.34900$1,067.45
126$19.47524$2,453.88
Manufacturers Standard Package
Unit Price without GST:$31.26000
Unit Price with GST:$34.38600