9G1212F102 is available for purchase but is not normally stocked.
Available Substitutes:

MFR Recommended


Sanyo Denki America Inc.
In Stock: 42
Unit Price: $60.72000
Datasheet

Parametric Equivalent


Sanyo Denki America Inc.
In Stock: 0
Unit Price: $50.73524
Datasheet
Fan Tubeaxial 12VDC Square - 119mm L x 119mm H Ball 87.0 CFM (2.44m³/min) 2 Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Fan Tubeaxial 12VDC Square - 119mm L x 119mm H Ball 87.0 CFM (2.44m³/min) 2 Wire Leads
Summary of SanAce Cooling Systems
SanAce Server Cooling Fans

9G1212F102

DigiKey Part Number
1688-1470-ND
Manufacturer
Manufacturer Product Number
9G1212F102
Description
FAN AXIAL 119X38MM 12VDC WIRE
Customer Reference
Detailed Description
Fan Tubeaxial 12VDC Square - 119mm L x 119mm H Ball 87.0 CFM (2.44m³/min) 2 Wire Leads
Datasheet
 Datasheet
EDA/CAD Models
9G1212F102 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Last Time Buy
Voltage - Rated
Size / Dimension
Square - 119mm L x 119mm H
Width
38.00mm
Air Flow
87.0 CFM (2.44m³/min)
Static Pressure
0.218 in H2O (54.3 Pa)
Bearing Type
Ball
Fan Type
Features
-
Noise
36.0dB(A)
Power (Watts)
3.36 W
RPM
Termination
2 Wire Leads
Ingress Protection
-
Operating Temperature
-4 ~ 158°F (-20 ~ 70°C)
Approval Agency
CSA, TUV, UL
Weight
0.728 lb (330.22 g)
Current Rating (Amps)
0.280A
Voltage Range
7 ~ 13.8VDC
Material - Frame
Plastic
Material - Blade
Plastic
Lifetime @ Temp.
40000 Hrs @ 60°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Last Time Buy
Last Time Buy Date: 15/12/2026
All prices are in AUD
Box
QuantityUnit PriceExt Price
42$41.75524$1,753.72
Unit Price without GST:$41.75524
Unit Price with GST:$45.93076