9G0612S1D01 is available for purchase but is not normally stocked.
Available Substitutes:

MFR Recommended


Sanyo Denki America Inc.
In Stock: 0
Unit Price: $24.80022
Datasheet
Fan Tubeaxial 12VDC Square - 60mm L x 60mm H Ball 60.0 CFM (1.68m³/min) 3 Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9G0612S1D01

DigiKey Part Number
9G0612S1D01-ND
Manufacturer
Manufacturer Product Number
9G0612S1D01
Description
FAN AXIAL 60X38MM 12VDC WIRE
Customer Reference
Detailed Description
Fan Tubeaxial 12VDC Square - 60mm L x 60mm H Ball 60.0 CFM (1.68m³/min) 3 Wire Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Last Time Buy
Voltage - Rated
Size / Dimension
Square - 60mm L x 60mm H
Width
38.00mm
Air Flow
60.0 CFM (1.68m³/min)
Static Pressure
1.486 in H2O (370.1 Pa)
Bearing Type
Ball
Fan Type
Features
Locked Rotor Sensor
Noise
56.0dB(A)
Power (Watts)
16.3 W
RPM
Termination
3 Wire Leads
Ingress Protection
-
Operating Temperature
-4 ~ 158°F (-20 ~ 70°C)
Approval Agency
CSA, TUV, UL
Weight
0.243 lb (110.22 g)
Current Rating (Amps)
1.36A
Voltage Range
7 ~ 13.8VDC
Material - Frame
Plastic
Material - Blade
Plastic
Lifetime @ Temp.
40000 Hrs @ 60°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Last Time Buy
Last Time Buy Date: 15/12/2026
All prices are in AUD
Box
QuantityUnit PriceExt Price
90$19.92711$1,793.44
Manufacturers Standard Package
Unit Price without GST:$19.92711
Unit Price with GST:$21.91982