Fan Blower 12VDC Rectangular/Rounded - 76mm L x 69.7mm H Ball 9.5 CFM (0.266m³/min) 2 Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9BD12HA6-1

DigiKey Part Number
9BD12HA6-1-ND
Manufacturer
Manufacturer Product Number
9BD12HA6-1
Description
FAN BLOWER 76X20MM 12VDC WIRE
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Fan Blower 12VDC Rectangular/Rounded - 76mm L x 69.7mm H Ball 9.5 CFM (0.266m³/min) 2 Wire Leads
Datasheet
 Datasheet
EDA/CAD Models
9BD12HA6-1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Voltage - Rated
Size / Dimension
Rectangular/Rounded - 76mm L x 69.7mm H
Width
20.00mm
Air Flow
9.5 CFM (0.266m³/min)
Static Pressure
0.920 in H2O (229.2 Pa)
Bearing Type
Ball
Fan Type
Features
Locked Rotor Protection
Noise
41.0dB(A)
Power (Watts)
2.52 W
RPM
Termination
2 Wire Leads
Ingress Protection
-
Operating Temperature
-4 ~ 158°F (-20 ~ 70°C)
Approval Agency
cURus, TUV
Weight
0.128 lb (58.06 g)
Current Rating (Amps)
0.210A
Voltage Range
5.5 ~ 13.8VDC
Material - Frame
Plastic
Material - Blade
Plastic
Lifetime @ Temp.
40000 Hrs @ 60°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in AUD
Box
QuantityUnit PriceExt Price
80$20.90313$1,672.25
Unit Price without GST:$20.90313
Unit Price with GST:$22.99344