



9A0812S402 | |
|---|---|
DigiKey Part Number | 1688-1955-ND |
Manufacturer | |
Manufacturer Product Number | 9A0812S402 |
Description | FAN AXIAL 80X25MM 12VDC WIRE |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 80mm L x 80mm H Ball 42.4 CFM (1.19m³/min) 2 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 80mm L x 80mm H | |
Width | 25.00mm | |
Air Flow | 42.4 CFM (1.19m³/min) | |
Static Pressure | 0.193 in H2O (48.1 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Locked Rotor Protection | |
Noise | 34.0dB(A) | |
Power (Watts) | 2.16 W | |
RPM | ||
Termination | 2 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | -4 ~ 158°F (-20 ~ 70°C) | |
Approval Agency | CSA, TUV, UL | |
Weight | 0.199 lb (90.26 g) | |
Current Rating (Amps) | 0.180A | |
Voltage Range | 6 ~ 13.8VDC | |
Material - Frame | Plastic | |
Material - Blade | Plastic | |
Lifetime @ Temp. | 40000 Hrs @ 60°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $30.10000 | $30.10 |
| 10 | $24.26300 | $242.63 |
| 40 | $21.04800 | $841.92 |
| 80 | $19.57138 | $1,565.71 |
| 120 | $18.75325 | $2,250.39 |
| 280 | $18.72779 | $5,243.78 |
| Unit Price without GST: | $30.10000 |
|---|---|
| Unit Price with GST: | $33.11000 |













