
489-037-L10 | |
|---|---|
DigiKey Part Number | 1688-1947-ND |
Manufacturer | |
Manufacturer Product Number | 489-037-L10 |
Description | FAN CORD 120X38MM 1M |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Fan Power Cord Fan Terminal Receptacle 180°, Straight 39.4" (1.00m) Open Wires |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Sanyo Denki America Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Style | Female Receptacle to Cable | |
1st Connector | Fan Terminal Receptacle 180°, Straight | |
2nd Connector | Open Wires | |
Length | 39.4" (1.00m) | |
Fits Terminal Size | - | |
Number of Conductors | 3 | |
Cord Type | VSF1.25mm² | |
Wire Gauge | - | |
Approval Agency Marking | CSA, UL | |
Operating Temperature | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $14.81000 | $14.81 |
| 10 | $12.02100 | $120.21 |
| 25 | $10.96920 | $274.23 |
| 50 | $10.21360 | $510.68 |
| 100 | $9.49940 | $949.94 |
| 250 | $8.86080 | $2,215.20 |
| Unit Price without GST: | $14.81000 |
|---|---|
| Unit Price with GST: | $16.29100 |

