109P1412H1D01 is available for purchase but is not normally stocked.
Available Substitutes:

MFR Recommended


Sanyo Denki America Inc.
In Stock: 0
Unit Price: $91.53643
Datasheet
Summary of SanAce Cooling Systems
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Summary of SanAce Cooling Systems
SanAce Server Cooling Fans

109P1412H1D01

DigiKey Part Number
109P1412H1D01-ND
Manufacturer
Manufacturer Product Number
109P1412H1D01
Description
FAN AXIAL 140X38MM 12VDC WIRE
Customer Reference
Detailed Description
Fan Tubeaxial 12VDC Square - 140mm L x 140mm H Ball 159.0 CFM (4.45m³/min) 3 Wire Leads
Datasheet
 Datasheet
EDA/CAD Models
109P1412H1D01 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Last Time Buy
Voltage - Rated
Size / Dimension
Square - 140mm L x 140mm H
Width
38.00mm
Air Flow
159.0 CFM (4.45m³/min)
Static Pressure
0.378 in H2O (94.1 Pa)
Bearing Type
Ball
Fan Type
Features
Locked Rotor Sensor
Noise
46.0dB(A)
Power (Watts)
8.76 W
RPM
Termination
3 Wire Leads
Ingress Protection
-
Operating Temperature
-4 ~ 158°F (-20 ~ 70°C)
Approval Agency
CSA, TUV, UL
Weight
0.993 lb (450.42 g)
Current Rating (Amps)
0.730A
Voltage Range
10.2 ~ 13.8VDC
Material - Frame
Plastic
Material - Blade
Plastic
Lifetime @ Temp.
40000 Hrs @ 60°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Last Time Buy
Last Time Buy Date: 15/12/2026
All prices are in AUD
Box
QuantityUnit PriceExt Price
14$123.79357$1,733.11
Manufacturers Standard Package
Unit Price without GST:$123.79357
Unit Price with GST:$136.17293