Fan Tubeaxial 12VDC Square - 80mm L x 80mm H Ball 29.7 CFM (0.832m³/min) 3 Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Fan Tubeaxial 12VDC Square - 80mm L x 80mm H Ball 29.7 CFM (0.832m³/min) 3 Wire Leads
Summary of SanAce Cooling Systems
SanAce Server Cooling Fans

109P0812H601

DigiKey Part Number
1688-1185-ND
Manufacturer
Manufacturer Product Number
109P0812H601
Description
FAN AXIAL 80X20MM 12VDC WIRE
Customer Reference
Detailed Description
Fan Tubeaxial 12VDC Square - 80mm L x 80mm H Ball 29.7 CFM (0.832m³/min) 3 Wire Leads
Datasheet
 Datasheet
EDA/CAD Models
109P0812H601 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Last Time Buy
Voltage - Rated
Size / Dimension
Square - 80mm L x 80mm H
Width
20.00mm
Air Flow
29.7 CFM (0.832m³/min)
Static Pressure
0.118 in H2O (29.4 Pa)
Bearing Type
Ball
Fan Type
Features
Locked Rotor Protection, Speed Sensor (Tach)
Noise
31.0dB(A)
Power (Watts)
2.52 W
RPM
Termination
3 Wire Leads
Ingress Protection
-
Operating Temperature
-4 ~ 158°F (-20 ~ 70°C)
Approval Agency
CSA, TUV, UL
Weight
0.222 lb (100.7 g)
Current Rating (Amps)
0.210A
Voltage Range
10.2 ~ 13.8VDC
Material - Frame
Plastic
Material - Blade
Plastic
Lifetime @ Temp.
60000 Hrs @ 60°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 21
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
Last Time Buy Date: 15/12/2026
All prices are in AUD
Box
QuantityUnit PriceExt Price
1$21.88000$21.88
10$18.25200$182.52
Unit Price without GST:$21.88000
Unit Price with GST:$24.06800