



109P0648H601 | |
|---|---|
DigiKey Part Number | 109P0648H601-ND |
Manufacturer | |
Manufacturer Product Number | 109P0648H601 |
Description | FAN AXIAL 60X20MM 48VDC WIRE |
Customer Reference | |
Detailed Description | Fan Tubeaxial 48VDC Square - 60mm L x 60mm H Ball 19.4 CFM (0.543m³/min) 3 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | 109P0648H601 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Last Time Buy | |
Voltage - Rated | ||
Size / Dimension | Square - 60mm L x 60mm H | |
Width | 20.00mm | |
Air Flow | 19.4 CFM (0.543m³/min) | |
Static Pressure | 0.212 in H2O (52.8 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Locked Rotor Protection, Speed Sensor (Tach) | |
Noise | 41.0dB(A) | |
Power (Watts) | 3.36 W | |
RPM | ||
Termination | 3 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | -4 ~ 158°F (-20 ~ 70°C) | |
Approval Agency | CSA, TUV, UL | |
Weight | 0.199 lb (90.26 g) | |
Current Rating (Amps) | 0.070A | |
Voltage Range | 43 ~ 53VDC | |
Material - Frame | Plastic | |
Material - Blade | Plastic | |
Lifetime @ Temp. | 40000 Hrs @ 60°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $25.61000 | $25.61 |
| 10 | $20.68000 | $206.80 |
| 25 | $18.84400 | $471.10 |
| 50 | $17.53480 | $876.74 |
| Unit Price without GST: | $25.61000 |
|---|---|
| Unit Price with GST: | $28.17100 |









