



109P0405H3D013 | |
|---|---|
DigiKey Part Number | 1688-1073-ND |
Manufacturer | |
Manufacturer Product Number | 109P0405H3D013 |
Description | FAN AXIAL 40X28MM BALL 5VDC WIRE |
Customer Reference | |
Detailed Description | Fan Tubeaxial 5VDC Square - 40mm L x 40mm H Ball 11.3 CFM (0.316m³/min) 3 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | 109P0405H3D013 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Last Time Buy | |
Voltage - Rated | ||
Size / Dimension | Square - 40mm L x 40mm H | |
Width | 28.00mm | |
Air Flow | 11.3 CFM (0.316m³/min) | |
Static Pressure | 0.236 in H2O (58.8 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Locked Rotor Sensor | |
Noise | 37.0dB(A) | |
Power (Watts) | 3.4 W | |
RPM | ||
Termination | 3 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | -4 ~ 158°F (-20 ~ 70°C) | |
Approval Agency | CSA, TUV, UL | |
Weight | 0.115 lb (52.16 g) | |
Current Rating (Amps) | 0.680A | |
Voltage Range | 4.5 ~ 5.5VDC | |
Material - Frame | Plastic | |
Material - Blade | Plastic | |
Lifetime @ Temp. | 40000 Hrs @ 60°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $24.58000 | $24.58 |
| 10 | $19.85000 | $198.50 |
| 25 | $18.09040 | $452.26 |
| 50 | $16.83420 | $841.71 |
| Unit Price without GST: | $24.58000 |
|---|---|
| Unit Price with GST: | $27.03800 |








