
109BM12MA2-1 | |
---|---|
DigiKey Part Number | 109BM12MA2-1-ND |
Manufacturer | |
Manufacturer Product Number | 109BM12MA2-1 |
Description | FAN BLOWER 97.2X33MM 12VDC WIRE |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Fan Blower 12VDC Rectangular/Rounded - 97.2mm L x 94.5mm H Ball 20.5 CFM (0.574m³/min) 2 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | 109BM12MA2-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Rectangular/Rounded - 97.2mm L x 94.5mm H | |
Width | 33.00mm | |
Air Flow | 20.5 CFM (0.574m³/min) | |
Static Pressure | 0.478 in H2O (119.1 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Locked Rotor Protection | |
Noise | 43.5dB(A) | |
Power (Watts) | 3.12 W | |
RPM | ||
Termination | 2 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | -4 ~ 158°F (-20 ~ 70°C) | |
Approval Agency | CSA, TUV, UL | |
Weight | 0.386 lb (175.09 g) | |
Current Rating (Amps) | 0.260A | |
Voltage Range | 7 ~ 13.8VDC | |
Material - Frame | Plastic | |
Material - Blade | Plastic | |
Lifetime @ Temp. | 40000 Hrs @ 60°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
32 | $45.30813 | $1,449.86 |
Unit Price without GST: | $45.30813 |
---|---|
Unit Price with GST: | $49.83894 |