


STR-A6151 | |
|---|---|
DigiKey Part Number | STR-A6151-ND |
Manufacturer | |
Manufacturer Product Number | STR-A6151 |
Description | IC OFFLINE SWITCH FLYBACK 8DIP |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Converter Offline Flyback Topology 8-DIP |
Datasheet | Datasheet |
Category | Voltage - Start Up 17.5 V |
Manufacturer Sanken Electric USA Inc. | Voltage - Supply (Vcc/Vdd) 10V ~ 35V |
Series | Power (Watts) 15 W |
Packaging Bulk | Fault Protection Current Limiting, Over Load, Over Temperature, Over Voltage |
Part Status Active | Operating Temperature -20°C ~ 125°C (TA) |
Output Isolation Isolated | Package / Case 8-DIP (0.300", 7.62mm), 7 Leads |
Internal Switch(s) Yes | Supplier Device Package 8-DIP |
Voltage - Breakdown 650V | Mounting Type Through Hole |
Topology Flyback | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.14000 | $4.14 |
| 10 | $3.09100 | $30.91 |
| 25 | $2.82920 | $70.73 |
| 100 | $2.54100 | $254.10 |
| Unit Price without GST: | $4.14000 |
|---|---|
| Unit Price with GST: | $4.55400 |

