
EC103DRP | |
|---|---|
DigiKey Part Number | 18-EC103DRPTR-ND - Tape & Reel (TR) 18-EC103DRPCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | EC103DRP |
Description | SCR 400V 800MA TO-92 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | SCR 400 V 800 mA Sensitive Gate Through Hole TO-92 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Voltage - Off State | 400 V | |
Voltage - Gate Trigger (Vgt) (Max) | 800 mV | |
Current - Gate Trigger (Igt) (Max) | 200 µA | |
Voltage - On State (Vtm) (Max) | 1.7 V | |
Current - On State (It (AV)) (Max) | 510 mA | |
Current - On State (It (RMS)) (Max) | 800 mA | |
Current - Hold (Ih) (Max) | 5 mA | |
Current - Off State (Max) | 1 µA | |
Current - Non Rep. Surge 50, 60Hz (Itsm) | 16A, 20A | |
SCR Type | Sensitive Gate | |
Operating Temperature | -40°C ~ 110°C | |
Mounting Type | Through Hole | |
Package / Case | TO-226-3, TO-92-3 (TO-226AA) Formed Leads | |
Supplier Device Package | TO-92 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.17000 | $2.17 |
| 10 | $1.36900 | $13.69 |
| 100 | $0.90810 | $90.81 |
| 500 | $0.71030 | $355.15 |
| 1,000 | $0.64665 | $646.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.50837 | $1,016.74 |
| 4,000 | $0.47575 | $1,903.00 |
| Unit Price without GST: | $2.17000 |
|---|---|
| Unit Price with GST: | $2.38700 |

