PFC IC Critical Conduction (CRM) 8-SOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SSC2006SA

DigiKey Part Number
SSC2006SATR-ND - Tape & Reel (TR)
SSC2006SACT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
SSC2006SA
Description
IC PFC CTRLR CRM 8SOP
Customer Reference
Detailed Description
PFC IC Critical Conduction (CRM) 8-SOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Sanken Electric USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
Mode
Critical Conduction (CRM)
Frequency - Switching
-
Voltage - Supply
14V ~ 26V
Operating Temperature
-40°C ~ 110°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.173", 4.40mm Width)
Supplier Device Package
8-SOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.