
SPI-8002TW | |
|---|---|
DigiKey Part Number | SPI-8002TW-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SPI-8002TW |
Description | IC REG BUCK ADJ 1.5A DL 16HSOP |
Customer Reference | |
Detailed Description | Switching Regulator IC Output 16-SOIC (0.295", 7.50mm Width) Exposed Pad |
Datasheet | Datasheet |
Category | Mounting Type Surface Mount |
Mfr | Package / Case |
Packaging Tape & Reel (TR) | Supplier Device Package 16-HSOP |
Part Status Obsolete | Base Product Number |

