
SJPL-H2VL | |
|---|---|
DigiKey Part Number | SJPL-H2VLTR-ND - Tape & Reel (TR) SJPL-H2VLCT-ND - Cut Tape (CT) SJPL-H2VLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SJPL-H2VL |
Description | DIODE STANDARD 200V 2A SJP |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 2A Surface Mount SJP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 980 mV @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 50 ns | |
Current - Reverse Leakage @ Vr | 50 µA @ 200 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SJP | |
Operating Temperature - Junction | -40°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.22000 | $1.22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,800 | $0.41940 | $754.92 |
| 3,600 | $0.40360 | $1,452.96 |
| Unit Price without GST: | $1.22000 |
|---|---|
| Unit Price with GST: | $1.34200 |


