2SK2848 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


STMicroelectronics
In Stock: 668
Unit Price: $3.51000
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: $0.95044
Datasheet
N-Channel 600 V 2A (Ta) 30W (Tc) Through Hole TO-220F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2SK2848

DigiKey Part Number
2SK2848-ND
Manufacturer
Manufacturer Product Number
2SK2848
Description
MOSFET N-CH 600V 2A TO220F
Customer Reference
Detailed Description
N-Channel 600 V 2A (Ta) 30W (Tc) Through Hole TO-220F
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Not For New Designs
FET Type
Technology
Drain to Source Voltage (Vdss)
600 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
3.8Ohm @ 1A, 10V
Vgs(th) (Max) @ Id
4V @ 250µA
Vgs (Max)
±30V
Input Capacitance (Ciss) (Max) @ Vds
290 pF @ 10 V
FET Feature
-
Power Dissipation (Max)
30W (Tc)
Operating Temperature
150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Supplier Device Package
TO-220F
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply View Substitutes
All prices are in AUD
Bulk
QuantityUnit PriceExt Price
3,750$1.90590$7,147.12
Manufacturers Standard Package
Unit Price without GST:$1.90590
Unit Price with GST:$2.09649