
SDS120J010G3-ISATH | |
|---|---|
DigiKey Part Number | 1214-SDS120J010G3-ISATH-ND |
Manufacturer | Sanan Power Semiconductor |
Manufacturer Product Number | SDS120J010G3-ISATH |
Description | DIODE ARR SIC 1200V 20A TO247-3L |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 1200 V 20A Through Hole TO-247-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Sanan Power Semiconductor | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | SiC (Silicon Carbide) Schottky | |
Voltage - DC Reverse (Vr) (Max) | 1200 V | |
Current - Average Rectified (Io) (per Diode) | 20A | |
Voltage - Forward (Vf) (Max) @ If | 1.5 V @ 5 A | |
Speed | No Recovery Time > 500mA (Io) | |
Reverse Recovery Time (trr) | 0 ns | |
Current - Reverse Leakage @ Vr | 20 µA @ 1200 V | |
Operating Temperature - Junction | -55°C ~ 175°C | |
Mounting Type | Through Hole | |
Package / Case | TO-247-3 | |
Supplier Device Package | TO-247-3L |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.35000 | $7.35 |
| 30 | $4.40100 | $132.03 |
| 120 | $4.36258 | $523.51 |
| 510 | $3.70171 | $1,887.87 |
| 1,020 | $3.46055 | $3,529.76 |
| 2,010 | $3.32437 | $6,681.98 |
| Unit Price without GST: | $7.35000 |
|---|---|
| Unit Price with GST: | $8.08500 |

