
ZW-23-19-S-S-1068-147 | |
|---|---|
DigiKey Part Number | 612-ZW-23-19-S-S-1068-147-ND |
Manufacturer | |
Manufacturer Product Number | ZW-23-19-S-S-1068-147 |
Description | CONN BRD STACK .100" 23POS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 23 Position Header Spacer Connector 0.100" (2.54mm) Gold Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | ZW-23-19-S-S-1068-147 Models |
Category | Length - Post (Mating) 0.115" (2.921mm) |
Manufacturer Samtec Inc. | Length - Stack Height 1.068" (27.127mm) |
Series | Length - Tail 0.147" (3.734mm) |
Packaging Bulk | Mounting Type Through Hole |
Part Status Active | Termination Solder |
Number of Positions 23 | Contact Finish - Post (Mating) Gold |
Pitch 0.100" (2.54mm) | Contact Finish Thickness - Post (Mating) 30.0µin (0.76µm) |
Number of Rows 1 | Color Black |
Length - Overall Pin 1.330" (33.782mm) | Base Product Number |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.63000 | $7.63 |
| Unit Price without GST: | $7.63000 |
|---|---|
| Unit Price with GST: | $8.39300 |

