Image for ZW-06-10-G-D-200-210 is not available
cms-photo-disclaimer

ZW-06-10-G-D-200-210

cms-digikey-product-number
612-ZW-06-10-G-D-200-210-ND
cms-manufacturer
cms-manufacturer-product-number
ZW-06-10-G-D-200-210
cms-description
CONN BRD STACK .100" 12POS
cms-standard-lead-time
4 Weeks
cms-customer-reference
cms-detailed-description
12 Position Header Spacer Connector 0.100" (2.54mm) Gold Through Hole
Datasheet
 Datasheet
cms-eda-cad-models
ZW-06-10-G-D-200-210 Models
cms-product-attributes
cms-type
cms-description
cms-select-all
cms-category
Manufacturer
Samtec Inc.
Series
Packaging
Bulk
Part Status
Active
Number of Positions
12
Pitch
0.100" (2.54mm)
Number of Rows
2
Row Spacing
0.100" (2.54mm)
Length - Overall Pin
0.830" (21.082mm)
Length - Post (Mating)
0.420" (10.668mm)
Length - Stack Height
0.200" (5.080mm)
Length - Tail
0.210" (5.334mm)
Mounting Type
Through Hole
Termination
Solder
Contact Finish - Post (Mating)
Gold
Contact Finish Thickness - Post (Mating)
10.0µin (0.25µm)
Color
Black
Base Product Number
cms-product-q-and-a

cms-techforum-default-desc

Available To Order
Factory Stock: 1,116
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
cms-all-prices-in-currency
Bulk
cms-quantityUnit Pricecms-ext-price
1$3.20000$3.20
cms-manufacturer-standard-package
Unit Price without GST:$3.20000
Unit Price with GST:$3.52000