
ZW-01-08-T-S-394-078 | |
---|---|
DigiKey Part Number | 612-ZW-01-08-T-S-394-078-ND |
Manufacturer | |
Manufacturer Product Number | ZW-01-08-T-S-394-078 |
Description | CONN BRD STACK .100" 1POS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 1 Position Header Spacer Connector Tin Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | ZW-01-08-T-S-394-078 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Number of Positions | 1 | |
Pitch | - | |
Number of Rows | 1 | |
Row Spacing | - | |
Length - Overall Pin | 0.530" (13.462mm) | |
Length - Post (Mating) | 0.058" (1.473mm) | |
Length - Stack Height | 0.394" (10.008mm) | |
Length - Tail | 0.078" (1.981mm) | |
Mounting Type | Through Hole | |
Termination | Solder | |
Contact Finish - Post (Mating) | Tin | |
Contact Finish Thickness - Post (Mating) | - | |
Color | Black | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.16000 | $0.16 |
Unit Price without GST: | $0.16000 |
---|---|
Unit Price with GST: | $0.17600 |