
ZF1-05-01-T-WT-TR | |
|---|---|
DigiKey Part Number | SAM14903TR-ND - Tape & Reel (TR) SAM14903CT-ND - Cut Tape (CT) SAM14903DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ZF1-05-01-T-WT-TR |
Description | CONN FFC BOTTOM 5POS 1MM R/A |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 5 Position FFC Connector Contacts, Bottom 0.039" (1.00mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | ZF1-05-01-T-WT-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FFC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Bottom | |
Number of Positions | 5 | |
Pitch | 0.039" (1.00mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | 0.118" (3.00mm) | |
Locking Feature | Slide Lock | |
Cable End Type | Straight | |
Contact Material | Phosphor Bronze | |
Contact Finish | Tin | |
Housing Material | Liquid Crystal Polymer (LCP) | |
Actuator Material | Polyphenylene Sulfide (PPS) | |
Features | Solder Retention, Zero Insertion Force (ZIF) | |
Voltage Rating | - | |
Operating Temperature | -55°C ~ 105°C | |
Material Flammability Rating | UL94 V-2 | |
Current Rating (Amps) | - | |
Contact Finish Thickness | - | |
Housing Color | Natural | |
Actuator Color | Black | |
Mating Cycles | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.52000 | $1.52 |
| 10 | $1.29200 | $12.92 |
| 25 | $1.21040 | $30.26 |
| 50 | $1.15240 | $57.62 |
| 100 | $1.09740 | $109.74 |
| 250 | $1.02868 | $257.17 |
| 500 | $0.97954 | $489.77 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,100 | $0.76646 | $843.11 |
| 2,200 | $0.69410 | $1,527.02 |
| 5,500 | $0.69114 | $3,801.27 |
| Unit Price without GST: | $1.52000 |
|---|---|
| Unit Price with GST: | $1.67200 |

