
UMPT-03-01-S-RA-WT-TR | |
---|---|
DigiKey Part Number | 612-UMPT-03-01-S-RA-WT-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | UMPT-03-01-S-RA-WT-TR |
Description | CONN HDR 3POS 2.00MM R/A SLDR |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 3 Position Header, Male Blades Connector Solder 0.079" (2.00mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | UMPT-03-01-S-RA-WT-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Connector Style | - | |
Connector Type | Header, Male Blades | |
Number of Positions | 3 | |
Pitch | 0.079" (2.00mm) | |
Mounting Type | Surface Mount, Right Angle | |
Number of Rows | 1 | |
Termination | Solder | |
Wire Gauge | - | |
Features | Solder Retention | |
Color | Black | |
Fastening Type | - | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Material - Insulation | Liquid Crystal Polymer (LCP) | |
Operating Temperature | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
175 | $5.25771 | $920.10 |
Unit Price without GST: | $5.25771 |
---|---|
Unit Price with GST: | $5.78348 |