
UMPT-03-01.5-L-V-S-TR | |
|---|---|
DigiKey Part Number | 612-UMPT-03-01.5-L-V-S-TR-ND - Tape & Reel (TR) 612-UMPT-03-01.5-L-V-S-TRCT-ND - Cut Tape (CT) 612-UMPT-03-01.5-L-V-S-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UMPT-03-01.5-L-V-S-TR |
Description | CONN HDR 3POS 2.00MM SMD SLDR |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 3 Position Header, Male Blades Connector Solder 0.079" (2.00mm) Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | UMPT-03-01.5-L-V-S-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Style | - | |
Connector Type | Header, Male Blades | |
Number of Positions | 3 | |
Pitch | 0.079" (2.00mm) | |
Mounting Type | Surface Mount | |
Number of Rows | 1 | |
Termination | Solder | |
Wire Gauge | - | |
Features | - | |
Color | Black | |
Fastening Type | - | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Voltage Rating | 650 V | |
Material - Insulation | Liquid Crystal Polymer (LCP) | |
Operating Temperature | -55°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.48000 | $6.48 |
| 10 | $5.51000 | $55.10 |
| 25 | $5.16520 | $129.13 |
| 50 | $4.91840 | $245.92 |
| 100 | $4.68340 | $468.34 |
| 250 | $4.39016 | $1,097.54 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $3.37950 | $1,689.75 |
| Unit Price without GST: | $6.48000 |
|---|---|
| Unit Price with GST: | $7.12800 |

